Marvell 88E6063-C1-RCJ1I000 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88E6063-C1-RCJ1I000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.