Marvell 88F6180-A1-BIR2C080 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88F6180-A1-BIR2C080 to view detailed technical specifications.
No datasheet is available for this part.