Marvell 88F6W11-A1-BMI2C080 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88F6W11-A1-BMI2C080 to view detailed technical specifications.
No datasheet is available for this part.