Marvell 9024-CU24-ST2 technical specifications.
| Package Length (mm) | 679.4 |
| Package Width (mm) | 440 |
| Package Height (mm) | 43.2 |
| Number of Primary Switch Ports | 24 |
| Maximum Data Rate | 20000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 85VAC |
| Max Operating Supply Voltage | 264VAC |
| Maximum Power Dissipation | 65000mW |
| Cage Code | 54BL8 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell 9024-CU24-ST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.