Marvell SB9100-32B-02 technical specifications.
| Package Length (mm) | 673 |
| Package Width (mm) | 431 |
| Package Height (mm) | 179 |
| Number of Primary Switch Ports | 256 |
| Maximum Data Rate | 4000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 1000/2000/4000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 54BL8 |
| EU RoHS | No |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marvell SB9100-32B-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.