Mascot 22400000119 technical specifications.
| Height | 32mm |
| Max Charge Current | 1.3A |
| Mount | Plug-In |
| Operating Supply Voltage | 264V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mascot 22400000119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.