Mascot 2284000046 technical specifications.
| Height | 67mm |
| Length | 190mm |
| Max Input Voltage (DC) | 30V |
| Output Power | 150W |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 2284000046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
