Mascot 2386000043 technical specifications.
| Package/Case | 300 |
| Efficiency | 90% |
| Max Input Voltage (DC) | 30V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 20V |
| Operating Supply Voltage | 24V |
| Output Power | 300W |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 335mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 2386000043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.