Mascot 5013605001 technical specifications.
| Depth | 37mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 300mA |
| Output Voltage | 6V |
| Weight | 200g |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 5013605001 to view detailed technical specifications.
No datasheet is available for this part.