Mascot 8314KL60MA technical specifications.
| Chargeable cells | Accu packs 1...12 cells |
| Material | NiMH |
| Charging current | 60 mA |
| Dimensions L x W x H | 75 x 47 x 49 mm |
| Connection, primary side | Euro plug |
| Connection, secondary side | Cable, 1.8 m with pole reversing coupling |
| Weight | 220 |
| Input voltage | 230 VAC, 50/60 Hz |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8314KL60MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
