
Mascot 8510-15VAC technical specifications.
| Depth | 57mm |
| Length | 95mm |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 510mA |
| Output Voltage | 15V |
| Weight | 390g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8510-15VAC to view detailed technical specifications.
No datasheet is available for this part.
