
Mascot 8511000182 technical specifications.
| Depth | 57mm |
| Length | 95mm |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 2.1 x 5.5 mm |
| Output Current | 733mA |
| Output Voltage | 7.5V |
| Weight | 390g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8511000182 to view detailed technical specifications.
No datasheet is available for this part.
