Mascot 8710155000 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 15 VAC |
| Secondary | 15 VAC |
| Power | 15 |
| Plug version | Euro |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8710155000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.