Mascot 8710245000 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC |
| Secondary | 24 VAC |
| Power | 12 |
| Plug version | Euro |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8710245000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.