
Mascot 8711-12 technical specifications.
| Depth | 63mm |
| Length | 100mm |
| Number of Outputs | 1 |
| Output Connector | 2.1 x 5.5 mm |
| Output Current | 833mA |
| Output Voltage | 12V |
| Weight | 450g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8711-12 to view detailed technical specifications.
No datasheet is available for this part.
