Mascot 8714(696KL) technical specifications.
| Chargeable cells | Accu packs 1...10 cells |
| Material | NiMH |
| Charging current | 50...400 mA |
| Dimensions L x W x H | 100 x 51 x 63 mm |
| Connection, primary side | Euro plug |
| Connection, secondary side | Cable, 1.8 m with pole reversing coupling |
| Weight | 450 |
| Input voltage | 230 VAC, 50/60 Hz |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8714(696KL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.