Mascot 886212/12V technical specifications.
| Current - Output 1 | 3A |
| Max Input Voltage (DC) | 16V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 16V |
| Min Input Voltage | 10V |
| Max Output Power | 81W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 886212/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
