Mascot 892112V technical specifications.
| Current - Output 1 | 20A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 190V |
| Max Input Voltage | 264V |
| Min Input Voltage | 190V |
| Max Output Power | 270W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 892112V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.