
This Mascot power supply has a single output with a maximum current of 1.7A and a nominal output voltage of 9V. It measures 105mm in length and 46mm in depth, and weighs 250g. The operating temperature range is from -20°C to 25°C. The power supply is mounted using screws.
Mascot 9061240900 technical specifications.
| Depth | 46mm |
| Length | 105mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 9V |
| Weight | 250g |
| Width | 70.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9061240900 to view detailed technical specifications.
No datasheet is available for this part.
