Mascot 9061241200 technical specifications.
| Depth | 46mm |
| Length | 105mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 14.5V |
| Weight | 250g |
| Width | 70.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9061241200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
