Mascot 906224/12 technical specifications.
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 32V |
| Min Input Voltage | 20V |
| Max Output Current | 3A |
| Max Output Power | 40W |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mascot 906224/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.