Mascot 906324/12V technical specifications.
| Current - Output 1 | 3A |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 32V |
| Min Input Voltage | 20V |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 906324/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.