The Mascot 9117000086 is a single-output power supply with a maximum output voltage of 24V and a maximum output current of 1A. It measures 100mm in length, 63mm in depth, and 47mm in width, and weighs 180g. The power supply operates within a temperature range of -10°C to 40°C. It features plug-in mounting and includes two output connectors, one 2.1mm and one 2.5mm. The device has an efficiency of 80%.
Mascot 9117000086 technical specifications.
| Depth | 63mm |
| Efficiency | 80% |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm, 1 x 2.5 mm |
| Output Current | 1A |
| Output Voltage | 24V |
| Weight | 180g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9117000086 to view detailed technical specifications.
No datasheet is available for this part.