
Mascot 9120000082 technical specifications.
| Efficiency | 82% |
| Length | 122mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Overall Depth | 42mm |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9120000082 to view detailed technical specifications.
No datasheet is available for this part.
