Mascot 9262482400 technical specifications.
| Depth | 46mm |
| Efficiency | 83% |
| Length | 135mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Output Current | 3A |
| Output Voltage | 24V |
| Weight | 600g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9262482400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.