The Mascot 9580000056 is a single-output power supply with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a plug-in mount and a weight of 230g. The output connector features two snap-lock connectors, one 2.1 mm and one 2.5 mm. The power supply has a depth of 41mm, a length of 59mm, and a width of 51mm.
Mascot 9580000056 technical specifications.
| Depth | 41mm |
| Length | 59mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 1A |
| Output Voltage | 9V |
| Weight | 230g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9580000056 to view detailed technical specifications.
No datasheet is available for this part.