The 12V 300mA plug-in power supply has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It measures 59mm in length, 51mm in width, and 41mm in depth, and weighs 230g. The supply has one output connector, a 2.1 mm with snap-lock and a 2.5 mm with snap-lock. It is designed for plug-in mounting.
Mascot 9581000044 technical specifications.
| Depth | 41mm |
| Length | 59mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 300mA |
| Output Voltage | 12V |
| Weight | 230g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9581000044 to view detailed technical specifications.
No datasheet is available for this part.