This plug-in power supply from Mascot has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It features two output connectors, one with a 2.1 mm snap-lock and the other with a 2.5 mm snap-lock. The power supply measures 56mm in length, 44mm in width, and 37mm in depth, weighing 200g.
Mascot 9581000046 technical specifications.
| Depth | 37mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 300mA |
| Output Voltage | 9V |
| Weight | 200g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9581000046 to view detailed technical specifications.
No datasheet is available for this part.