Mascot 9722120001 technical specifications.
| Depth | 33mm |
| Efficiency | 80% |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | 2.1 mm DC Power Connector |
| Output Current | 1.1A |
| Output Voltage | 12V |
| Weight | 100g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9722120001 to view detailed technical specifications.
No datasheet is available for this part.