The Mascot 9725000083 is a single-output power supply with an output voltage of 9V and a maximum output current of 615mA. It measures 75mm in length, 40mm in depth, and 32mm in width, with a weight of 65g. The device operates within a temperature range of -10°C to 40°C and has an efficiency of 70%. It features a modular connector for output connections.
Mascot 9725000083 technical specifications.
| Depth | 40mm |
| Efficiency | 70% |
| Length | 75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | Modular Connector |
| Output Current | 615mA |
| Output Voltage | 9V |
| Weight | 65g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9725000083 to view detailed technical specifications.
No datasheet is available for this part.