Mascot 9725128001 technical specifications.
| Depth | 40mm |
| Efficiency | 70% |
| Length | 75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | Modular Connector |
| Output Current | 600mA |
| Output Voltage | 12V |
| Weight | 65g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9725128001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.