The Mascot power supply has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a depth of 48mm, a length of 78mm, and a width of 58mm, weighing 430g. The supply has one output connector, a 2.1mm with snap-lock and a 2.5mm with snap-lock, and can provide 500mA of current at 12V.
Mascot 9783000047 technical specifications.
| Depth | 48mm |
| Length | 78mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 500mA |
| Output Voltage | 12V |
| Weight | 430g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9783000047 to view detailed technical specifications.
No datasheet is available for this part.