
Mascot 9829000041 technical specifications.
| Depth | 50mm |
| Efficiency | 80% |
| Length | 75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 1.2A |
| Output Voltage | 12V |
| Weight | 135g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9829000041 to view detailed technical specifications.
No datasheet is available for this part.
