
Mascot 9921000056 technical specifications.
| Efficiency | 85% |
| Length | 107mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Overall Depth | 36.5mm |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9921000056 to view detailed technical specifications.
No datasheet is available for this part.
