Mascot 9923048000 technical specifications.
| Depth | 50mm |
| Efficiency | 72% |
| Length | 75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | Modular Connector |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 80g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mascot 9923048000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.