Mascot 997024/12V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Output Power | 276W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 997024/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.