
Master Appliance 10009 technical specifications.
| Airflow | 3.8CFM |
| Color | Red |
| Current | 2A |
| Max Operating Temperature | 343°C |
| Min Operating Temperature | 650°C |
| Series | Master-Mite® |
| Voltage | 220V |
| Weight | 1.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 10009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
