Master Appliance 10010 technical specifications.
| Airflow | 3.8CFM |
| Color | Red |
| Current | 1.9A |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Series | Master-Mite® |
| Voltage | 240V |
| Weight | 1.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 10010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.