
Master Appliance 10666 technical specifications.
| Color | Red |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Proseal™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 10666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
