
Master Appliance 20013 technical specifications.
| Color | Silver |
| Height | 7inch |
| Length | 8.8inch |
| Max Operating Temperature | 343°C |
| Min Operating Temperature | 650°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Master-Mite® |
| Voltage | 120V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance 20013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
