
Master Appliance 20014 technical specifications.
| Color | Black |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance 20014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
