Master Appliance 30310 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 500°C |
| Series | Masterflow® |
| Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 30310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.