
Master Appliance 30313 technical specifications.
| Max Operating Temperature | 399°C |
| Min Operating Temperature | 750°C |
| Package Quantity | 1 |
| Series | Masterflow® |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 30313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.