Master Appliance 35388 technical specifications.
| Max Operating Temperature | 788°C |
| Min Operating Temperature | 392°C |
| Mount | Standard |
| Series | EconoIron™ |
| Type | Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 35388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.