
Master Appliance 70-01-01 technical specifications.
| Package/Case | 100 |
| Finish | Chrome |
| Max Operating Temperature | 958°C |
| Min Operating Temperature | 507°C |
| Series | Ultratorch® |
| Shape | Tapered |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance 70-01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.