
Master Appliance 70-01-10 technical specifications.
| Package/Case | 100 |
| Material | Copper |
| Mount | Solder |
| Shape | Tapered |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 70-01-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.