
Master Appliance AH-301 technical specifications.
| Airflow | 47CFM |
| Color | Red |
| Current | 10A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Series | Masterflow® |
| Voltage | 120V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance AH-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
