Master Appliance AH-302 technical specifications.
| Airflow | 47CFM |
| Color | Red |
| Current | 5.2A |
| Max Operating Temperature | 399°C |
| Min Operating Temperature | 750°C |
| Series | Masterflow® |
| Voltage Rating (AC) | 230V |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance AH-302 to view detailed technical specifications.
No datasheet is available for this part.