
Master Appliance AH-501 technical specifications.
| Airflow | 47CFM |
| Package/Case | 120 |
| Color | Red |
| Current | 14A |
| Current Rating | 14A |
| Height | 229mm |
| Length | 305mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 500°C |
| Series | Masterflow® |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance AH-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.