
Master Appliance AH-752 technical specifications.
| Airflow | 47CFM |
| Color | Red |
| Current | 9.4A |
| Current Rating | 9.4A |
| Height | 229mm |
| Length | 305mm |
| Max Operating Temperature | 399°C |
| Min Operating Temperature | 750°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Series | Masterflow® |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| Weight | 6lb |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance AH-752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
